Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZ5 M2 W0 00 B11 :: LED, SMD 3535, 134500 mcd, 5600 K, cold white

Item-No.: SZ5 M2 W0 00 B11
€1,15
Category of goods: 1 = discountable

SZ5 M2 W0 00 B11

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3535
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 134500 mcd
    • Angle of radiation
    • 118 °
    • Light Color
    • 5600 K
  • Lamp properties
    • Light current
    • 410 lm
  • Electrical values
    • Operating Voltage max.
    • 3.00 V
    • Forward Current
    • 1500 mA
    • Power Dissipation max.
    • 5.22 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.00 mm
    • Ø
    • N/A mm

This high-power chip LED is used in a variety of applications, including as a backlight for LCDs, dashboards, phones, fax machines, switches and icons, as well as for other general purposes.

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)

This LED module is primarily used as a design and decorative element.



Manufacturer : SEOUL
Factory number : SZ5-M2-W0-00-B11:B44
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3535
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 134500 mcd
    • Angle of radiation
    • 118 °
    • Light Color
    • 5600 K
  • Lamp properties
    • Light current
    • 410 lm
  • Electrical values
    • Operating Voltage max.
    • 3.00 V
    • Forward Current
    • 1500 mA
    • Power Dissipation max.
    • 5.22 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.00 mm
    • Ø
    • N/A mm
Datasheet/manual