Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-LED SOT GE :: CHIP LEDs, type SOT-23, yellow

Item-No.: SMD-LED SOT GE
€0,20
Category of goods: 1 = discountable

SMD-LED SOT GE

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3013
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • Max. 12,5 mcd
    • Angle of radiation
    • 140 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 1.30 mm
    • Height
    • 1.05 mm
    • Ø
    • N/A mm

CHIP LEDs, type SOT-23
Yellow, 590 nm, 3.2 - 8 mcd
Beam angle: 120°
Coloured diffused housing.
Manufacturer no.: KM-23YD-F



Manufacturer : KINGBRIGHT
Factory number : KM-23YD-F
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3013
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • Max. 12,5 mcd
    • Angle of radiation
    • 140 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 1.30 mm
    • Height
    • 1.05 mm
    • Ø
    • N/A mm
Datasheet/manual