Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-LED 1206K BL :: Blue SMD LED with dome lens, 350 mcd

Item-No.: SMD-LED 1206K BL
€0,23
Category of goods: 1 = discountable

SMD-LED 1206K BL

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3216 (1206)
    • Colour
    • Blue
    • Wave lengths
    • 468 nm
  • Implementation
    • Light intensity
    • 500 mcd
    • Angle of radiation
    • 40 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.2 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 105 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.20 mm
    • Width
    • 1.60 mm
    • Height
    • 1.80 mm
    • Ø
    • N/A mm

SMD LED with dome lens, blue, 470 nm, 350 mcd
Clear housing
Radiation angle: approx. 50°
Dimensions (L x W x H): 3.2 x 1.6 x 1.9 mm,
Manufacturer no.: KPTD-3216QBC-D



Manufacturer : KINGBRIGHT
Factory number : KPTD-3216QBC-D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3216 (1206)
    • Colour
    • Blue
    • Wave lengths
    • 468 nm
  • Implementation
    • Light intensity
    • 500 mcd
    • Angle of radiation
    • 40 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.2 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 105 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.20 mm
    • Width
    • 1.60 mm
    • Height
    • 1.80 mm
    • Ø
    • N/A mm
Datasheet/manual