reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
LED, SMD
Mounting form:
0603
Colour:
Blue
Light intensity:
120 mcd
Angle of radiation:
130 °
Light current:
0.4 lm
Operating Voltage max.:
3.6 V
Forward Current:
30 mA
Wave lengths:
470 nm
€0,08
in stock, delivery time: 1-2 business days
Red
80 mcd
0.3 lm
2.6 V
645 nm
€0,05
Yellow
593 nm
0805
€0,07
1206
140 °
0.5 lm
gelb, grün
45 mcd
0.2 lm
568 nm
€0,06
70 mcd
5050
White
6000 mcd
120 °
18.8 lm
Reverse Voltage:
5 V
€0,13