Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LXZ1 PR01 :: LED, SMD 1713, 704 mW, blue

Item-No.: LXZ1 PR01
€1,80
Category of goods: 1 = discountable

LXZ1 PR01

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 1713
    • Colour
    • Blue
    • Wave lengths
    • 448 nm
  • Implementation
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 125 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • N/A lm
  • Electrical values
    • Operating Voltage max.
    • 3.50 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • 20.00 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 500 mA
  • Specials
    • Operating temperature
    • -40 ... +135 °C
  • Measures
    • Length
    • 1.70 mm
    • Width
    • 1.30 mm
    • Height
    • 0.66 mm
    • Ø
    • N/A mm

This compact, high-power chip LED is used in a variety of applications, including as a backlight for LCDs, dashboards, phones, fax machines, switches and icons, as well as for other general purposes.



Manufacturer : LUMILEDS
Factory number : LXZ1-PR01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 1713
    • Colour
    • Blue
    • Wave lengths
    • 448 nm
  • Implementation
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 125 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • N/A lm
  • Electrical values
    • Operating Voltage max.
    • 3.50 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • 20.00 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 500 mA
  • Specials
    • Operating temperature
    • -40 ... +135 °C
  • Measures
    • Length
    • 1.70 mm
    • Width
    • 1.30 mm
    • Height
    • 0.66 mm
    • Ø
    • N/A mm
Datasheet/manual