0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LW P4SG :: LED, SMD, 2 mm, 900 mcd, white

Item-No.: LW P4SG
€0,40
Category of goods: 1 = discountable

Q65110-A9047

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 900 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 5600 K
  • Lamp properties
    • Light current
    • 3.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • N/A mm
    • Width
    • N/A mm
    • Height
    • 0.90 mm
    • Ø
    • 2 mm
PointLED

The compact chip LED is used as a backlight in a wide variety of applications such as LCDs, dashboards, phones, fax machines, switches and icons, as well as for general use.



Manufacturer : OSRAM OPTO
Factory number : LW P4SG-V2AB-JKPL-1-ZI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 900 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 5600 K
  • Lamp properties
    • Light current
    • 3.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • N/A mm
    • Width
    • N/A mm
    • Height
    • 0.90 mm
    • Ø
    • 2 mm
Datasheet/manual