Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUW CN7N :: OSRAM Oslon MX ECE, 56000 mcd, ultra-white

Item-No.: LUW CN7N
€1,99
Category of goods: 1 = discountable

Q65110A9810

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 46000 mcd
    • Angle of radiation
    • 80 °
    • Light Color
    • 6500 K
  • Lamp properties
    • Light current
    • 61 … 112 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,33 mm
    • Ø
    • 2,15 mm

OSRAM opto-electronics - Oslon MX ECE

SMD design with silicone coating and clear lens



Manufacturer : OSRAM OPTO
Factory number : LUW CN7N-KYLX-EMKM-46
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 46000 mcd
    • Angle of radiation
    • 80 °
    • Light Color
    • 6500 K
  • Lamp properties
    • Light current
    • 61 … 112 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,33 mm
    • Ø
    • 2,15 mm
Datasheet/manual