Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS M67F :: LED, SMD 2115, 224 mcd, red

Item-No.: LS M67F
€0,17
Category of goods: 1 = discountable

Q65110-A8888

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Red
    • Wave lengths
    • 633 nm
  • Implementation
    • Light intensity
    • 224 … 710 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.7 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 2.10 mm
    • Width
    • 1.50 mm
    • Height
    • 1.40 mm
    • Ø
    • N/A mm

Mini TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LS M67F-S2U2-1-Z
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Red
    • Wave lengths
    • 633 nm
  • Implementation
    • Light intensity
    • 224 … 710 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.7 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 2.10 mm
    • Width
    • 1.50 mm
    • Height
    • 1.40 mm
    • Ø
    • N/A mm
Datasheet/manual