Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 1W 60RT :: LED, SMD, 1 W, 60 lm, red

Item-No.: LED SMD 1W 60RT
€1,10
Category of goods: 1 = discountable

ELSW-F61R1-0PPNM-AR5R6

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Red
    • Wave lengths
    • 620 ... 630 nm
  • Implementation
    • Light intensity
    • 19100 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 60 lm
  • Electrical values
    • Operating Voltage max.
    • 2.95 V
    • Forward Current
    • 600 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.03 mm
    • Ø
    • N/A mm
The High brightness Everlight LED in small package and High Quality for all kind of applications in General Lighting

This LED module is primarily used as a design and decorative element



Manufacturer : EVERLIGHT
Factory number : ELSW-F61R1-0PPNM-AR5R6
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Red
    • Wave lengths
    • 620 ... 630 nm
  • Implementation
    • Light intensity
    • 19100 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 60 lm
  • Electrical values
    • Operating Voltage max.
    • 2.95 V
    • Forward Current
    • 600 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.03 mm
    • Ø
    • N/A mm
Datasheet/manual