0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 1W 45GE :: LED, SMD, 1 W, 45 lm, yellow

Item-No.: LED SMD 1W 45GE
€1,10
Category of goods: 1 = discountable

ELSW-F41Y1-0LPNM-AA3A5

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Yellow
    • Wave lengths
    • 585 ... 592 nm
  • Implementation
    • Light intensity
    • 14300 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 45 lm
  • Electrical values
    • Operating Voltage max.
    • 2.95 V
    • Forward Current
    • 600 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.03 mm
    • Ø
    • N/A mm
The High brightness Everlight LED in small package and High Quality for all kind of applications in General Lighting

This LED module is primarily used as a design and decorative element



Manufacturer : EVERLIGHT
Factory number : ELSW-F41Y1-0LPNM-AA3A5
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Yellow
    • Wave lengths
    • 585 ... 592 nm
  • Implementation
    • Light intensity
    • 14300 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 45 lm
  • Electrical values
    • Operating Voltage max.
    • 2.95 V
    • Forward Current
    • 600 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 350 mA
  • Specials
    • Operating temperature
    • -40 ... +100 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.50 mm
    • Height
    • 2.03 mm
    • Ø
    • N/A mm
Datasheet/manual