Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 1W 113KW :: LED, SMD, 1 W, 113 lm, 5000 K, cool white

Item-No.: LED SMD 1W 113KW
€0,32
Category of goods: 1 = discountable

XI3030/KK3C-3H5050S1S558701Z15/2T/EU

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 35900 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 5000 K
  • Lamp properties
    • Light current
    • 113 lm
  • Electrical values
    • Operating Voltage max.
    • 7.00 V
    • Forward Current
    • 240 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 150 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 3.00 mm
    • Height
    • 0.63 mm
    • Ø
    • N/A mm
The high brightness Everlight LED without lense for all kind of General Lighting applications

This LED module is primarily used as a design and decorative element



Manufacturer : EVERLIGHT
Factory number : XI3030/KK3C-3H5050S1S558701Z15
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 35900 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 5000 K
  • Lamp properties
    • Light current
    • 113 lm
  • Electrical values
    • Operating Voltage max.
    • 7.00 V
    • Forward Current
    • 240 mA
    • Power Dissipation max.
    • 1000 mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 150 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 3.00 mm
    • Height
    • 0.63 mm
    • Ø
    • N/A mm
Datasheet/manual