Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 0,5 4BL :: LED, SMD, 0,5 W, 4,5 lm, blue

Item-No.: LED SMD 0,5 4BL
€0,58
Category of goods: 1 = discountable

LED SMD 0,5 4BL

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 450 nm
  • Implementation
    • Light intensity
    • 1400 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 4.5 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 150 mA
    • Power Dissipation max.
    • 600 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 150 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 0.80 mm
    • Ø
    • N/A mm
Applicable for Backlighting in dashboard and switch; Telecommunication: indicator and backlighting in telephone and fax; Flat backlight for LCD, switch and symbol as well as General use.


Manufacturer : KINGBRIGHT
Factory number : KA-3529AQB25Z4S
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 450 nm
  • Implementation
    • Light intensity
    • 1400 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 4.5 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 150 mA
    • Power Dissipation max.
    • 600 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 150 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 0.80 mm
    • Ø
    • N/A mm
Datasheet/manual