Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 1206 RT :: LED, SMD 1206, 140 mcd, red


15-21/R6C-FQ1R1B/2T

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3216 (1206)
    • Colour
    • Red
    • Wave lengths
    • 624 nm
  • Implementation
    • Light intensity
    • 140 mcd
    • Angle of radiation
    • 130 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.35 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 60 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.20 mm
    • Width
    • 1.60 mm
    • Height
    • 1.00 mm
    • Ø
    • N/A mm
This Everlight Chip LED in dimension 1206.
For standard illumination to the top in a very compact housing, Lens colour is water clear.
The 15-21 SMD LED is a Mono-color type.
Applicable for Backlighting in dashboard and switch; Telecommunication: indicator and backlighting in telephone and fax; Flat backlight for LCD, switch and symbol as well as General use.



Manufacturer : EVERLIGHT
Factory number : 15-21/R6C-FQ1R1B/2T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3216 (1206)
    • Colour
    • Red
    • Wave lengths
    • 624 nm
  • Implementation
    • Light intensity
    • 140 mcd
    • Angle of radiation
    • 130 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.35 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 60 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 3.20 mm
    • Width
    • 1.60 mm
    • Height
    • 1.00 mm
    • Ø
    • N/A mm
Datasheet/manual