Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 0805 KW :: LED, SMD, 0805, 800 mcd, cold white

Item-No.: LED EL 0805 KW
€0,12
Category of goods: 1 = discountable

17-21/T1D-AR1T1B2/3T

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 2012 (0805)
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 360 mcd
    • Angle of radiation
    • 150 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 1.00 mm
    • Ø
    • N/A mm
The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.


Manufacturer : EVERLIGHT
Factory number : 17-21/T1D-AR1T1B2/3T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 2012 (0805)
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 360 mcd
    • Angle of radiation
    • 150 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 2.00 mm
    • Width
    • 1.25 mm
    • Height
    • 1.00 mm
    • Ø
    • N/A mm
Datasheet/manual