reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 0603 GR2 :: LED, SMD 0603, 360 mcd, green

Item-No.: LED EL 0603 GR2
€0,16
Category of goods: 1 = discountable

19-213/GHC-XS1T1N/3T

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 1608 (0603)
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 360 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 1.60 mm
    • Width
    • 0.80 mm
    • Height
    • 0.60 mm
    • Ø
    • N/A mm
Chip LED 0603, very small Housing


Manufacturer : EVERLIGHT
Factory number : 19-213/GHC-XS1T1N/3T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 1608 (0603)
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 360 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 1.60 mm
    • Width
    • 0.80 mm
    • Height
    • 0.60 mm
    • Ø
    • N/A mm
Datasheet/manual