0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LD CN5M :: LED, SMD 3131, 180 mW, blue

Item-No.: LD CN5M
€0,71
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

Q65110-A8683

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 453 nm
  • Implementation
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 3.8 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 140 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,5 mm
    • Ø
    • N/A mm
OSLON SX

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LD CN5M-4Q4R-35-1
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 453 nm
  • Implementation
    • Light intensity
    • N/A mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 3.8 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 140 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 3,1 mm
    • Width
    • 3,1 mm
    • Height
    • 2,5 mm
    • Ø
    • N/A mm
Datasheet/manual