Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCW MTSG :: LED, SMD 2115, 560 mcd, 4000 K, white

Item-No.: LCW MTSG
€0,45
Category of goods: 1 = discountable

Q65111-A2101

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 560 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 4000 K
  • Lamp properties
    • Light current
    • 1.9 lm
  • Electrical values
    • Operating Voltage max.
    • 3.45 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +110 °C
  • Measures
    • Length
    • 2.10 mm
    • Width
    • 1.50 mm
    • Height
    • 1.40 mm
    • Ø
    • N/A mm

Mini TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)



Manufacturer : OSRAM OPTO
Factory number : LCW MTSG-U2V2-4L8N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, neutral
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 560 mcd
    • Angle of radiation
    • 120 °
    • Light Color
    • 4000 K
  • Lamp properties
    • Light current
    • 1.9 lm
  • Electrical values
    • Operating Voltage max.
    • 3.45 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +110 °C
  • Measures
    • Length
    • 2.10 mm
    • Width
    • 1.50 mm
    • Height
    • 1.40 mm
    • Ø
    • N/A mm
Datasheet/manual