Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA W5AM :: LED, SMD 7262, 17000 mcd, orange

Item-No.: LA W5AM
€1,35
Category of goods: 1 = discountable

Q65111-A1331

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Orange
    • Wave lengths
    • 617 nm
  • Implementation
    • Light intensity
    • 17000 mcd
    • Angle of radiation
    • 170 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 61 lm
  • Electrical values
    • Operating Voltage max.
    • 2.60 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 400 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 7.20 mm
    • Width
    • 6.20 mm
    • Height
    • 3.10 mm
    • Ø
    • N/A mm

Golden DRAGON plus colours

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.

This LED module is primarily used as a design and decorative element.



Manufacturer : OSRAM OPTO
Factory number : LA W5AM-JZKY-24
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Orange
    • Wave lengths
    • 617 nm
  • Implementation
    • Light intensity
    • 17000 mcd
    • Angle of radiation
    • 170 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 61 lm
  • Electrical values
    • Operating Voltage max.
    • 2.60 V
    • Forward Current
    • 1000 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 0 V
    • normal current
    • 400 mA
  • Specials
    • Operating temperature
    • -40 ... +125 °C
  • Measures
    • Length
    • 7.20 mm
    • Width
    • 6.20 mm
    • Height
    • 3.10 mm
    • Ø
    • N/A mm
Datasheet/manual