Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LW VH8G :: OSRAM FIREFLY, 280 mcd, white

Item-No.: LW VH8G
€0,26
Category of goods: 1 = discountable

Q65110A8090

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 90 mcd
    • Light Color
    • 10180 K
    • Angle of radiation
    • 140 (H), 180 (V) °
  • Electrical values
    • Operating Voltage max.
    • 3.10 V
    • Power Dissipation max.
    • N/A mW
    • Forward Current
    • 15 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Lamp properties
    • Light current
    • 0.4/0.6 lm
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

OSRAM Opto-electronics - FIREFLY LED

SMD housing, diffused encapsulation, potting, light emitted to side



Manufacturer : OSRAM OPTO
Factory number : LW VH8G-Q2S2-4M6N-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 90 mcd
    • Light Color
    • 10180 K
    • Angle of radiation
    • 140 (H), 180 (V) °
  • Electrical values
    • Operating Voltage max.
    • 3.10 V
    • Power Dissipation max.
    • N/A mW
    • Forward Current
    • 15 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Lamp properties
    • Light current
    • 0.4/0.6 lm
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual