Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED KB SIDE32GE :: LED, Side, SMD 3020, 400 mcd, yellow

Item-No.: LED KB SIDE32GE
€0,18
Category of goods: 1 = discountable

LED KB SIDE32GE

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3020
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • 400 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Power Dissipation max.
    • 75 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 2.00 mm
    • Height
    • 1.00 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Applicable for Backlighting in dashboard and switch; Telecommunication: indicator and backlighting in telephone and fax; Flat backlight for LCD, switch and symbol as well as General use.


Manufacturer : KINGBRIGHT
Factory number : KPPA-3010SYCK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3020
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • 400 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Power Dissipation max.
    • 75 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.00 mm
    • Width
    • 2.00 mm
    • Height
    • 1.00 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual