Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LB VH9G :: OSRAM FIREFLY, 71 mcd, blue

Item-No.: LB VH9G
€0,27
Category of goods: 1 = discountable

Q65110A8083

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 472 nm
  • Implementation
    • Light intensity
    • 28 … 71 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 140/165 °
  • Electrical values
    • Operating Voltage max.
    • 3.20 V
    • Power Dissipation max.
    • N/A mW
    • Forward Current
    • 15 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Lamp properties
    • Light current
    • 0.1/0.2 lm
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

OSRAM optoelectronics - FIREFLY LED

SMD housing, diffuse potting, side-emitting



Manufacturer : OSRAM OPTO
Factory number : LB VH9G-N1P2-35-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Colour
    • Blue
    • Wave lengths
    • 472 nm
  • Implementation
    • Light intensity
    • 28 … 71 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 140/165 °
  • Electrical values
    • Operating Voltage max.
    • 3.20 V
    • Power Dissipation max.
    • N/A mW
    • Forward Current
    • 15 mA
    • Reverse Voltage
    • 5 V
    • normal current
    • 5 mA
  • Lamp properties
    • Light current
    • 0.1/0.2 lm
  • Measures
    • Length
    • 1.10 mm
    • Width
    • 0.60 mm
    • Height
    • 0.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual