Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-LED 3528 GN :: CHIP LEDs, type G3528, green

Item-No.: SMD-LED 3528 GN
€0,14
Category of goods: 1 = discountable

SMD-LED 3528 GN

  • Product Description
  • Technical information
  • General
    • Design
    • Chip light-emitting diodes
    • Mounting form
    • 3528 (1411)
    • Colour
    • Green, bright
    • Wave lengths
    • 565 nm
  • Implementation
    • Light intensity
    • Max. 40 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 63 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

CHIP LEDs, type G3528,
Length: 3.5 mm
Width: 2.8 mm
Height: 1.9 mm
Green, 565 nm,
3.2 - 12.5 mcd
Beam angle: 120°
Coloured housing, diffuse
Manufacturer no.: KA-3528SGT



Manufacturer : KINGBRIGHT
Factory number : KA-3528SGS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Chip light-emitting diodes
    • Mounting form
    • 3528 (1411)
    • Colour
    • Green, bright
    • Wave lengths
    • 565 nm
  • Implementation
    • Light intensity
    • Max. 40 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 63 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual