Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LW T673 :: LED, SMD 3430, PLCC2, 45 mcd, white

Item-No.: LW T673
€0,31
Category of goods: 1 = discountable

Q65111-A2043

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 3430
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 45 mcd
    • Light Color
    • 5600 K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.40 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.40 mm
    • Width
    • 3.00 mm
    • Height
    • 2.10 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C

TOPLED

The compact chip LED is used as a backlight in a wide variety of applications such as LCDs, dashboards, phones, fax machines, switches and icons, as well as for general use.



Manufacturer : OSRAM OPTO
Factory number : LW T673-P1S1-FKPL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 3430
    • Colour
    • White, cold
    • Wave lengths
    • White nm
  • Implementation
    • Light intensity
    • 45 mcd
    • Light Color
    • 5600 K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.40 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Lamp properties
    • Light current
    • 0.1 lm
  • Measures
    • Length
    • 3.40 mm
    • Width
    • 3.00 mm
    • Height
    • 2.10 mm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
Datasheet/manual