0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LR G6SP :: LED, SMD 3532, PLCC6, 3550 mcd, red

Item-No.: LR G6SP
€0,51
Category of goods: 1 = discountable

Q65111-A0536

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC6
    • Mounting form
    • 3532
    • Colour
    • Red
    • Wave lengths
    • 623 nm
  • Implementation
    • Light intensity
    • 3550 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 200 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 140 mA
  • Lamp properties
    • Light current
    • 12.1 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.20 mm
    • Height
    • 2.10 mm
  • Specials
    • Operating temperature
    • -40 ... +110 °C
Advanced Power TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LR G6SP-CBEA-1-1
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC6
    • Mounting form
    • 3532
    • Colour
    • Red
    • Wave lengths
    • 623 nm
  • Implementation
    • Light intensity
    • 3550 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 200 mA
    • Power Dissipation max.
    • N/A mW
    • Reverse Voltage
    • 12 V
    • normal current
    • 140 mA
  • Lamp properties
    • Light current
    • 12.1 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 3.20 mm
    • Height
    • 2.10 mm
  • Specials
    • Operating temperature
    • -40 ... +110 °C
Datasheet/manual