Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 3528 BL :: LED, SMD PLCC2 3528, 560 mcd, blue

Item-No.: LED SMD 3528 BL
€0,22
Category of goods: 1 = discountable

67-21/B7C-AS2U1N/2T

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 3528 (1411)
    • Colour
    • Blue
    • Wave lengths
    • 470 nm
  • Implementation
    • Light intensity
    • 565 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 1.8 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
The Everlight SMD Top PLCC2 reflector LED for Reflow or Hand Soldering, this LED is the most used type in Automotive or Industrial applications the leadframe is made of Copper/Nickel/Gold


Manufacturer : EVERLIGHT
Factory number : 67-21/B7C-AS2U1N/2T
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 3528 (1411)
    • Colour
    • Blue
    • Wave lengths
    • 470 nm
  • Implementation
    • Light intensity
    • 565 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 1.8 lm
  • Measures
    • Length
    • 3.50 mm
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual