0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 2214 GR :: LED, SMD PLCC2 2214, 565 mcd, green

Item-No.: LED SMD 2214 GR
€0,25
Category of goods: 1 = discountable

65-21/GHC-YS2U1G/2T

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 2214
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 565 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 1.8 lm
  • Measures
    • Length
    • 2.20 mm
    • Width
    • 1.40 mm
    • Height
    • 1.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
SMD Mini PLCC2 reflector LED for all kind of soldering methods usable, especially if customers like to have an LED with metal leadframe, but in a very small housing


Manufacturer : EVERLIGHT
Factory number : 65-21/GHC-YS2U1G/2T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC2
    • Mounting form
    • 2214
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 565 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Lamp properties
    • Light current
    • 1.8 lm
  • Measures
    • Length
    • 2.20 mm
    • Width
    • 1.40 mm
    • Height
    • 1.35 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual