Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-LED BC06 :: SMD-LED, 0603, bicolour, 2.5 V, rd/gn

Item-No.: SMD-LED BC06
€0,44
Category of goods: 1 = discountable

SMD-LED BC06

  • Product Description
  • Technical information
  • General
    • Design
    • SMD
    • Mounting form
    • 1608 (0603)
    • Colour
    • Red/green
    • Wave lengths
    • 630 - 515 nm
  • Implementation
    • Light intensity
    • 230 - 350 mcd
    • Angle of radiation
    • 130 °
  • Electrical values
    • Operating Voltage max.
    • 2.50/4.10 V
    • Power Dissipation max.
    • 75/103 mW
    • normal current
    • 30 - 25 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 30/25 mA
  • Measures
    • Width
    • 0.80 mm
    • Height
    • 0.50 mm
    • Length
    • 1.60 mm
  • Lamp properties
    • Light current
    • 0.8/1.3 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Small bi-colour LEDs from Kingbright.

• Type 0603 (1.6 x 0.8 x 0.5 mm)
• Compatible with Reflow soldering technology

These LEDs are well suited for:
• Keyboard backlighting
• Icon display
• LCD backlighting
• Control-panel display



Manufacturer : KINGBRIGHT
Factory number : KPHB-1608SURKZGC-GX
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • SMD
    • Mounting form
    • 1608 (0603)
    • Colour
    • Red/green
    • Wave lengths
    • 630 - 515 nm
  • Implementation
    • Light intensity
    • 230 - 350 mcd
    • Angle of radiation
    • 130 °
  • Electrical values
    • Operating Voltage max.
    • 2.50/4.10 V
    • Power Dissipation max.
    • 75/103 mW
    • normal current
    • 30 - 25 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 30/25 mA
  • Measures
    • Width
    • 0.80 mm
    • Height
    • 0.50 mm
    • Length
    • 1.60 mm
  • Lamp properties
    • Light current
    • 0.8/1.3 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual