Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSG T676 :: LED, SMD 3030, PLCC4, 56/35 mcd, red/green

Item-No.: LSG T676
€0,20
Category of goods: 1 = discountable

Q65111-A1615

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC4
    • Mounting form
    • SMD
    • Colour
    • Red/green
    • Wave lengths
    • 633 - 570 nm
  • Implementation
    • Light intensity
    • 140 - 90 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.30/2.40 V
    • Power Dissipation max.
    • 80 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 12 V
    • Forward Current
    • 30 mA
  • Measures
    • Width
    • 3.00 mm
    • Height
    • 2.10 mm
    • Length
    • 3.00 mm
  • Lamp properties
    • Light current
    • 0.2/0.1 lm
  • Specials
    • Operating temperature
    • -40 ... +100 °C

Multi TOPLED

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : OSRAM OPTO
Factory number : LS GT676-P7R-1-0+N7P9-24-0-20
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC4
    • Mounting form
    • SMD
    • Colour
    • Red/green
    • Wave lengths
    • 633 - 570 nm
  • Implementation
    • Light intensity
    • 140 - 90 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.30/2.40 V
    • Power Dissipation max.
    • 80 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 12 V
    • Forward Current
    • 30 mA
  • Measures
    • Width
    • 3.00 mm
    • Height
    • 2.10 mm
    • Length
    • 3.00 mm
  • Lamp properties
    • Light current
    • 0.2/0.1 lm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
Datasheet/manual