Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD 3528 RGB :: LED, SMD PLCC4 3528, 285/715/180 mcd, RGB

Item-No.: LED SMD 3528 RGB
€0,68
Category of goods: 1 = discountable

67-23/R6GHBHC-B05/2T

  • Product Description
  • Technical information
  • General
    • Design
    • PLCC4
    • Mounting form
    • 3528 (1411)
    • Colour
    • RGB
    • Wave lengths
    • 624/525/470 nm
  • Implementation
    • Light intensity
    • 180 ... 715 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.40/3.95/3.95 V
    • Power Dissipation max.
    • 120/110/110 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 25/25/25 mA
  • Measures
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
    • Length
    • 3.50 mm
  • Lamp properties
    • Light current
    • 0.9/2.2/0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
The Everlight PLCC4 reflector LED with 3 Colors and high brightness, common anode, most all kind of Applications


Manufacturer : EVERLIGHT
Factory number : 67-23/R6GHBHC-B05/2T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • PLCC4
    • Mounting form
    • 3528 (1411)
    • Colour
    • RGB
    • Wave lengths
    • 624/525/470 nm
  • Implementation
    • Light intensity
    • 180 ... 715 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.40/3.95/3.95 V
    • Power Dissipation max.
    • 120/110/110 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 25/25/25 mA
  • Measures
    • Width
    • 2.80 mm
    • Height
    • 1.90 mm
    • Length
    • 3.50 mm
  • Lamp properties
    • Light current
    • 0.9/2.2/0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual