0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL SMD RGB :: LED, SMD, 6-pin, 50 … 180 mcd, RGB

Item-No.: LED EL SMD RGB
€0,21
Category of goods: 1 = discountable

19-337/R6GHBHC-A01/2T

  • Product Description
  • Technical information
  • General
    • Design
    • SMD
    • Mounting form
    • SMD
    • Colour
    • RGB
    • Wave lengths
    • 624/525/470 nm
  • Implementation
    • Light intensity
    • 50 ... 180 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.40/3.90/3.90 V
    • Power Dissipation max.
    • 60/95/95 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 25/25/25 mA
  • Measures
    • Width
    • 1.60 mm
    • Height
    • 0.35 mm
    • Length
    • 1.60 mm
  • Lamp properties
    • Light current
    • 0.2 ... 0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
This Everlight Chip LED is a Full-color type with red, green and blue in a 6 Pin package also for mixings colors.
For standard illumination to the top in a very compact housing, Lens colour is water clear.
The 19-237 is useable for the following applications for Backlighting in dashboard and switch; Telecommunication: indicator and backlighting in telephone and fax; Flat backlight for LCD, switch and symbol as well as General use.



Manufacturer : EVERLIGHT
Factory number : 19-337/R6GHBHC-A01/2T
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • SMD
    • Mounting form
    • SMD
    • Colour
    • RGB
    • Wave lengths
    • 624/525/470 nm
  • Implementation
    • Light intensity
    • 50 ... 180 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating Voltage max.
    • 2.40/3.90/3.90 V
    • Power Dissipation max.
    • 60/95/95 mW
    • normal current
    • 20 mA
    • Reverse Voltage
    • 5 V
    • Forward Current
    • 25/25/25 mA
  • Measures
    • Width
    • 1.60 mm
    • Height
    • 0.35 mm
    • Length
    • 1.60 mm
  • Lamp properties
    • Light current
    • 0.2 ... 0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual