Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMT 2,0A :: 2.0A SMD fuse

Item-No.: UMT 2,0A
€0,50
Category of goods: 1 = discountable

UMT 2,0A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • 250 V AC / 125 V DC
  • Electrical values
    • Approval
    • According to IEC 60127-4 UMF
    • Current
    • 2.0
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 3.0 mm
    • Height
    • 3.0 mm

2.0A SMD fuse

(is accepted by IEC and UL)



Manufacturer : SCHURTER
Factory number : 3403.0169.11
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • 250 V AC / 125 V DC
  • Electrical values
    • Approval
    • According to IEC 60127-4 UMF
    • Current
    • 2.0
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 3.0 mm
    • Height
    • 3.0 mm
Datasheet/manual