Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-T 0,5A :: SMD fuse, 4.5 x 16, time-lag, 305 V, 0.5 A

Item-No.: SMD-T 0,5A
€1,20
Category of goods: 1 = discountable

SMD-T 0,5A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Approval
    • IEC 60127-4/2, UL 248-14
    • Load limit
    • 1500 A (305 V AC)
    • Current
    • 0.5
  • Specials
    • Specification
    • Special breaking capacity 4000 A to 250 V AC
  • Measures
    • Length
    • 16 mm
    • Width
    • 4.5 mm
    • Height
    • 4.5 mm

SIBA SMD fuses
Series: 160016 trigger time: time-lag rated voltage: 250 V enclosure: 4.5 x 16 mm
• Time-lag SMD fuse
• Ceramic tube with filling
• Copper alloy contact caps, silver-plated
• Very compact design (4.5 x 16 mm)
• Solder heat resistance (IEC60068): 260°C, 10s

Insert

• Protect equipment and assemblies against high excess and short-circuit currents, up to 4000 A, such as in mains fuse protection



Manufacturer : SIBA
Factory number : 160016.0,5GT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Approval
    • IEC 60127-4/2, UL 248-14
    • Load limit
    • 1500 A (305 V AC)
    • Current
    • 0.5
  • Specials
    • Specification
    • Special breaking capacity 4000 A to 250 V AC
  • Measures
    • Length
    • 16 mm
    • Width
    • 4.5 mm
    • Height
    • 4.5 mm
Datasheet/manual