Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-SF 3,0A :: SMD fuse, super-fast action, 3.0 A

Item-No.: SMD-SF 3,0A
€0,46
Category of goods: 1 = discountable

SMD-SF 3,0A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Length
    • 6.1 mm
    • Width
    • 2.59 mm
    • Height
    • 2.59 mm

3.0 A SMD fuse

Super-fast action for plug attachment via fuse holder or for direct soldering.



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Length
    • 6.1 mm
    • Width
    • 2.59 mm
    • Height
    • 2.59 mm
Datasheet/manual