Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-HASF 4,0A :: SMD fuse with holder, super-fast action, 4.0 A

Item-No.: SMD-HASF 4,0A
€0,99
Category of goods: 1 = discountable

SMD-HASF 4,0A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse with holder
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 4.0

4.0 A SMD fuse with holder

Super-fast action, for easy, solderless replacement of a defective fuse.
Holder dimensions: 5.03 x 9.86 x 3.76 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse with holder
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 4.0
Datasheet/manual