Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OMT 125 0,75A :: 0.75 A SMD fuse, OMT-125 V, time-lag

Item-No.: OMT 125 0,75A
€0,49
Category of goods: 1 = discountable

OMT 125 0,75A

  • Product Description
  • Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 0.75
  • Measures
    • Length
    • 7.4 mm
    • Width
    • 3.1 mm
    • Height
    • 2.6 mm

SMD fuse 0.75 A, OMT-125 V, time-lag

Can be soldered directly onto the printed circuit board, or plugged into a surface mount fuse holder.



Manufacturer : SCHURTER
Factory number : 3404.0113.11
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD fuse
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 0.75
  • Measures
    • Length
    • 7.4 mm
    • Width
    • 3.1 mm
    • Height
    • 2.6 mm
Datasheet/manual