Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR-1206 27,0K :: SMD chip resistor 1206, 27.0 kΩ, 0.1%

Item-No.: SPR-1206 27,0K
Resistor:


0,25 €
10
0,218 €
€0,25




SPR-1206 27,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Thin film
    • Tolerance
    • 0.1 %
    • Design
    • Series E24
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Resistor
    • 27 KOhm
    • Nominal voltage
    • 150
    • Power loss
    • 125 mW
    • Temperature coefficient
    • TK25
  • Measures
    • Height
    • 0.55 mm
    • Length
    • 3.05 mm
    • Width
    • 1.55 mm

Metal-film precision chip resistors

Type: NTR 12
Format: 1206

• High reliability: very stable at high temperatures and high humidity (70°C / 95% RH)
• High accuracy: small resistance tolerance and low temperature coefficient
• Standards: JIS C 5202, JIS C 502, MIL-STD-202F
• RoHS compliant



Manufacturer : NIC COMPONENTS
Factory number : NTR12B273CTRF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin film
    • Tolerance
    • 0.1 %
    • Design
    • Series E24
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Resistor
    • 27 KOhm
    • Nominal voltage
    • 150
    • Power loss
    • 125 mW
    • Temperature coefficient
    • TK25
  • Measures
    • Height
    • 0.55 mm
    • Length
    • 3.05 mm
    • Width
    • 1.55 mm
Datasheet/manual