Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 1/4W 39 :: SMD chip resistor, type 1206, 39 Ohm

Item-No.: SMD 1/4W 39
Resistor:


0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03




SMD 1/4W 39

  • Product Description
  • Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 5%
    • Design
    • Series E24
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Resistor
    • 39 Ohm
    • Nominal voltage
    • 200
    • Power loss
    • 250 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.6 mm
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm

Metal glaze resistor



Manufacturer : YAGEO
Factory number : RC1206JR-0739RL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 5%
    • Design
    • Series E24
    • Mounting form
    • 1206
    • Temperatur max.
    • -55 … +155
  • Electrical values
    • Resistor
    • 39 Ohm
    • Nominal voltage
    • 200
    • Power loss
    • 250 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.6 mm
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
Datasheet/manual