Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRA2512 R100E :: Resistance 0.1 ohm, 1%, 2512

Item-No.: CRA2512 R100E

0,39 €
10
0,339 €
€0,39




CRA2512 R100E

  • Product Description
  • Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 1%
    • Design
    • Series E24
    • Mounting form
    • 2512
    • Temperatur max.
    • -55 … +170
  • Electrical values
    • Resistor
    • 0.1 Ohm
    • Power loss
    • 3000 mW
    • Temperature coefficient
    • ±75 ppm
  • Measures
    • Height
    • 0.7 mm
    • Length
    • 6.45 mm
    • Width
    • 3,35 mm

SMD resistor
• 0.1 ohm
• 1%
• 3 W
• + /- 75 ppm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 1%
    • Design
    • Series E24
    • Mounting form
    • 2512
    • Temperatur max.
    • -55 … +170
  • Electrical values
    • Resistor
    • 0.1 Ohm
    • Power loss
    • 3000 mW
    • Temperature coefficient
    • ±75 ppm
  • Measures
    • Height
    • 0.7 mm
    • Length
    • 6.45 mm
    • Width
    • 3,35 mm
Datasheet/manual