Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1812AF 330µ :: Chip inductor, 1812AF, 330 µH

Item-No.: L-1812AF 330µ
€0,51
Category of goods: 1 = discountable

L-1812AF 330µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 100
    • Inductance
    • 330 µH
    • Resistor
    • 22.5 Ohm
    • Self-resonance frequency
    • 3.5 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramic + ferrite
    • Mounting form
    • 1812
    • Tolerance
    • 10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 38
  • Measures
    • Height
    • 3.65 mm
    • Length
    • 4.9 mm
    • Width
    • 3.8 mm

• Design: 1812AF
• Type: chip inductors for RF applications
• Inductance: 330 µH
• Tolerance: 10%
• Q factor min.: 38
• fL: 0.79 MHz
• SRF type: 3.5 MHz
• DCR type: 22.5 Ohm
• I DC: 100 mA
• Dimensions (LxWxH): 4.9 x 3.8 x 3.65 mm



Manufacturer : FASTRON
Factory number : 1812AF-331K
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 100
    • Inductance
    • 330 µH
    • Resistor
    • 22.5 Ohm
    • Self-resonance frequency
    • 3.5 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramic + ferrite
    • Mounting form
    • 1812
    • Tolerance
    • 10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 38
  • Measures
    • Height
    • 3.65 mm
    • Length
    • 4.9 mm
    • Width
    • 3.8 mm
Datasheet/manual