Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1210F 680µ :: Chip inductor, 1210F, 680 µH

Item-No.: L-1210F 680µ
€0,31
Category of goods: 1 = discountable

L-1210F 680µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 65
    • Inductance
    • 680 µH
    • Resistor
    • 25 Ohm
    • Self-resonance frequency
    • 1.9 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1210
    • Tolerance
    • 10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 22
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm

• Design: 1210F
• Type: chip inductors for RF applications
• Inductance: 680 µH
• Tolerance: 10%
• Q factor min.: 22
• fL: 0.1 MHz
• SRF min.: 1.9 MHz
• DCR type: 25 Ohm
• I DC: 65 mA
• Dimensions (LxWxH): 3.8 x 3.0 x 2.4 mm



Manufacturer : FASTRON
Factory number : 1210F-681K
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 65
    • Inductance
    • 680 µH
    • Resistor
    • 25 Ohm
    • Self-resonance frequency
    • 1.9 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1210
    • Tolerance
    • 10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 22
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm
Datasheet/manual