Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1210AS 100N :: SMD ceramic inductor, 1210AS, 100 nH

Item-No.: L-1210AS 100N
€0,25
Category of goods: 1 = discountable

L-1210AS 100N

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 980
    • Inductance
    • 100 nH
    • Resistor
    • 0.24 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1210
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm

FASTRON inductors, SMD ceramic

• Design: 1210 AS
• Version: SMD ceramic
• Inductance: 100 nH
• Tolerance: 5%
• Q factor: 60
• SRF min.: 1000 MHz
• DCR max.: 0.24 Ohm
• I DC: 980 mA
• Dimensions (LxWxH): 3.8 x 3 x 2.4 mm



Manufacturer : FASTRON
Factory number : 1210AS-R10K-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 980
    • Inductance
    • 100 nH
    • Resistor
    • 0.24 Ohm
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1210
    • Type
    • Fixed inductance
  • Measures
    • Height
    • 2.4 mm
    • Length
    • 3.8 mm
    • Width
    • 3.0 mm
Datasheet/manual