Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1206F 2,2µ :: SMD inductor, 1206, ferrite, 2.2 µ

Item-No.: L-1206F 2,2µ
€0,29
Category of goods: 1 = discountable

L-1206F 2,2µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 300
    • Inductance
    • 2.2 µH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 200 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 25
  • Measures
    • Height
    • 1.6 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm

SMD inductor - ferrite

• L: 2.2 µH
• Tolerance: ±5%
• Q factor min.: 25
• SRF min.: 200 MHz
• DCR max.: 1.3 Ohm
• Rated DC I: 300 mA
• Design: 1206
• Dimensions (L x W x H): 4.0 x 2.5 x 1.6 mm



Manufacturer : FASTRON
Factory number : 1206F-2R2J-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 300
    • Inductance
    • 2.2 µH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 200 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 25
  • Measures
    • Height
    • 1.6 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm
Datasheet/manual