Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1206AS 470N :: SMD inductor, 1206, ceramic, 470N

Item-No.: L-1206AS 470N
€0,32
Category of goods: 1 = discountable

L-1206AS 470N

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 490
    • Inductance
    • 470 nH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 550 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 52
  • Measures
    • Height
    • 1.5 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm

SMD inductor - ceramic

• L: 470 nH
• Tolerance: ±5%
• Q factor min.: 52
• SRF min.: 550 MHz
• DCR max.: 1.3 Ohm
• Rated DC I: 490 mA
• Design: 1206
• Dimensions (L x W x H): 4.0 x 2.5 x 1.5 mm



Manufacturer : FASTRON
Factory number : 1206AS-R47J-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 490
    • Inductance
    • 470 nH
    • Resistor
    • 1.3 Ohm
    • Self-resonance frequency
    • 550 MHz
  • General
    • Design
    • SMD
    • Material
    • Ceramics
    • Mounting form
    • 1206
    • Tolerance
    • ±5%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 52
  • Measures
    • Height
    • 1.5 mm
    • Length
    • 4.0 mm
    • Width
    • 2.5 mm
Datasheet/manual