0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0805 5 470 :: SMD Resistor 0805, 470 Ohm, 100 mW, 5%

Item-No.: RND 0805 5 470
Resistor:


0,02 €
100
0,012 €
1000
0,003 €
€0,02



Bargain Item!
Limited amount available.

RND 0805 5 470

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film
    • Tolerance
    • 5%
    • Design
    • Series E24
    • Mounting form
    • 0805
    • Temperatur max.
    • -55…+155
  • Electrical values
    • Resistor
    • 470 Ohm
    • Nominal voltage
    • Thick film
    • Power loss
    • 125 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.55 mm
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
Thick film SMD resistor 0805


Manufacturer : RND COMPONENTS
Factory number : RND1550805S8J0471T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film
    • Tolerance
    • 5%
    • Design
    • Series E24
    • Mounting form
    • 0805
    • Temperatur max.
    • -55…+155
  • Electrical values
    • Resistor
    • 470 Ohm
    • Nominal voltage
    • Thick film
    • Power loss
    • 125 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.55 mm
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
Datasheet/manual