Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-1008F 10µ :: SMD inductor, 1008F, ferrite, 10 µ

Item-No.: L-1008F 10µ
€0,35
Category of goods: 1 = discountable

L-1008F 10µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 300
    • Inductance
    • 10 µH
    • Resistor
    • 2.95 Ohm
    • Self-resonance frequency
    • 60 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1008
    • Tolerance
    • ±10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 25
  • Measures
    • Height
    • 2.1 mm
    • Length
    • 2.9 mm
    • Width
    • 2.8 mm

SMD inductor - ferrite
(High inductance values)

• Tolerance: ±10%
• Design: 1008
• Dimensions (L x W x H): 2.9 x 2.8 x 2.1 mm



Manufacturer : FASTRON
Factory number : 1008F-100K-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 300
    • Inductance
    • 10 µH
    • Resistor
    • 2.95 Ohm
    • Self-resonance frequency
    • 60 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • 1008
    • Tolerance
    • ±10%
    • Type
    • Fixed inductance
  • Implementation
    • Quality
    • 25
  • Measures
    • Height
    • 2.1 mm
    • Length
    • 2.9 mm
    • Width
    • 2.8 mm
Datasheet/manual