Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JCI 2012 1,2µ :: SMD inductor, G0805, 1.2 µ

Item-No.: JCI 2012 1,2µ
€0,32
Category of goods: 1 = discountable

JCI 2012 1,2µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 50
    • Inductance
    • 1.2 µH
    • Resistor
    • 0.50 Ohm
    • Self-resonance frequency
    • 65 MHz
  • General
    • Assembly
    • Multilayer chip
    • Design
    • SMD
    • Mounting form
    • G0805
    • Type
    • Fixed inductance
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm

Multilayer chip inductor

• SRF: 65 MHz
• R: 0.5 ohm
• I: 50 mA
• Design: G0805
• Dimensions (L x W): 2.0 x 1.25 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 50
    • Inductance
    • 1.2 µH
    • Resistor
    • 0.50 Ohm
    • Self-resonance frequency
    • 65 MHz
  • General
    • Assembly
    • Multilayer chip
    • Design
    • SMD
    • Mounting form
    • G0805
    • Type
    • Fixed inductance
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
Datasheet/manual