Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 0603 1 100 :: SMD Resistor 0603, 100 Ohm, 63 mW, 1%

Item-No.: RND 0603 1 100

0,02 €
100
0,012 €
1000
0,003 €
€0,02




RND 0603 1 100

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film
    • Tolerance
    • 1%
    • Design
    • Series E24
    • Mounting form
    • 0603
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal voltage
    • Thick film
    • Power loss
    • 100 mW
    • Temperature coefficient
    • ±200 ppm
  • Measures
    • Height
    • 0.45 mm
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
Thick film SMD resistor 0603


Manufacturer : RND COMPONENTS
Factory number : RND1550603SAF1000T5E
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film
    • Tolerance
    • 1%
    • Design
    • Series E24
    • Mounting form
    • 0603
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal voltage
    • Thick film
    • Power loss
    • 100 mW
    • Temperature coefficient
    • ±200 ppm
  • Measures
    • Height
    • 0.45 mm
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
Datasheet/manual