Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-0402 47K :: SMD chip resistor 0402, 47 K-Ohm, 1%

Item-No.: SMD-0402 47K
Resistor:


0,03 €
10
0,015 €
100
0,009 €
1000
0,003 €
€0,03




SMD-0402 47K

  • Product Description
  • Technical information
  • General
    • Type
    • Dickschicht
    • Tolerance
    • 1%
    • Design
    • Series E6
    • Temperatur max.
    • -55 ... +155
    • Mounting form
    • 0402
  • Electrical values
    • Resistor
    • 47 KOhm
    • Nominal voltage
    • 50
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.45 mm
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm

SMD chip resistor 0402, 47 K-Ohm, 1%



Manufacturer : YAGEO
Factory number : RC0402FR-0747KL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dickschicht
    • Tolerance
    • 1%
    • Design
    • Series E6
    • Temperatur max.
    • -55 ... +155
    • Mounting form
    • 0402
  • Electrical values
    • Resistor
    • 47 KOhm
    • Nominal voltage
    • 50
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100 ppm
  • Measures
    • Height
    • 0.45 mm
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
Datasheet/manual