Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR-0402 360 :: SMD chip resistor 0402, 360 Ohm, 0.1%

Item-No.: SPR-0402 360
Resistor:


0,36 €
10
0,313 €
€0,36




SPR-0402 360

  • Product Description
  • Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 0.1 %
    • Design
    • Series E24
    • Technology
    • SMD
    • Mounting form
    • 0402
    • Temperatur max.
    • -55…+155
  • Electrical values
    • Resistor
    • 360 Ohm
    • Nominal voltage
    • 25
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100
  • Measures
    • Height
    • 0.35 mm
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm

Metal film precision chip resistors

Type: ERA
Design: 0402

• High reliability: very stable at high temperatures and humidity
• High accuracy: small resistance tolerance and low temperature coefficient
• High performance: low noise and excellent linearity
• Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
• RoHS compliant



Manufacturer : PANASONIC
Factory number : ERA2AEB361X
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal film
    • Tolerance
    • 0.1 %
    • Design
    • Series E24
    • Technology
    • SMD
    • Mounting form
    • 0402
    • Temperatur max.
    • -55…+155
  • Electrical values
    • Resistor
    • 360 Ohm
    • Nominal voltage
    • 25
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±100
  • Measures
    • Height
    • 0.35 mm
    • Length
    • 1.0 mm
    • Width
    • 0.5 mm
Datasheet/manual