Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LQG15 56N :: SMD inductor, Murata chip coil, 56 nH

Item-No.: LQG15 56N
€0,04
Category of goods: 1 = discountable

LQG15 56N

  • Product Description
  • Technical information
  • General
    • Type
    • SMD inductance
    • Design
    • SMD
    • Assembly
    • Chip coil
    • Mounting form
    • 0402
    • Tolerance
    • ±5%
  • Electrical values
    • Inductance
    • 56 nH
    • Self-resonance frequency
    • 800 MHz
    • Resistor
    • 1.2 Ohm
    • Current
    • 0.2
  • Measures
    • Length
    • 0.5 mm
    • Width
    • 0.5 mm
    • Height
    • 1.0 mm

Murata chip coils, high frequency, monolithic type
SMD inductor, specifically designed for high-frequency applications
• SFR: 800 MHz
• R: 1.20 ohms
• I: 0.2 A
• Inductance: 56 nH
• Tolerance: +/- 5%
• Design: 0402
• Dimensions: 1.0 x 0.5 mm



Manufacturer : MURATA
Factory number : LQG15HN56NJ02D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD inductance
    • Design
    • SMD
    • Assembly
    • Chip coil
    • Mounting form
    • 0402
    • Tolerance
    • ±5%
  • Electrical values
    • Inductance
    • 56 nH
    • Self-resonance frequency
    • 800 MHz
    • Resistor
    • 1.2 Ohm
    • Current
    • 0.2
  • Measures
    • Length
    • 0.5 mm
    • Width
    • 0.5 mm
    • Height
    • 1.0 mm
Datasheet/manual